68300-0000-00-0

JUMPtec
168-68300-0000-00-0
68300-0000-00-0

製造商:

說明:
開發板及套件 - x86 COMe Eval Carrier T7

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,490.80 HK$5,490.80

商品屬性 屬性值 選擇屬性
congatec
產品類型: 開發板及套件 - x86
Carrier Boards
COM Express Basic Type 7
品牌: JUMPtec
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: PCIe, Serial
產品類型: Development Boards & Kits - x86
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

USHTS:
8473301180
ECCN:
4A994.J

COMe Evaluation Carrier T7

JUMPtec COMe Evaluation Carrier T7 is designed to allow embedded application developers to run quickly on the COM Express® Basic or Compact modular platform, giving them a head start on total system design. The COMe Evaluation Carrier T6 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, Gigabit Ethernet, and more. With a complete array of connectors, the JUMPtec COMe Evaluation Carrier T7 serves as a reference design for other more customized variations.