34101-0000-00-2

JUMPtec
168-34101-0000-00-2
34101-0000-00-2

製造商:

說明:
開發板及套件 - x86 COMe Eval Carrier 2 T10

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,706.77 HK$4,706.77

商品屬性 屬性值 選擇屬性
congatec
產品類型: 開發板及套件 - x86
Carrier Boards
COM Express Mini Type 10
品牌: JUMPtec
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 305 mm x 244 mm
接口類型: Audio, Ethernet, PCIe, Serial, USB
最高工作溫度: + 60 C
最低工作溫度: 0 C
產品類型: Development Boards & Kits - x86
原廠包裝數量: 1
子類別: Development Tools
每件重量: 839.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
4A994.J

COMe Evaluation Carrier2 T10

JUMPtec COMe Evaluation Carrier2 T10 is designed to allow embedded application developers to run quickly on the COM Express® Mini modular platform, giving them a head start on total system design. The COMe Evaluation Carrier2 T10 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, DisplayPort I, Gigabit Ethernet, and more. With a complete array of connectors, the Kontron COMe Evaluation Carrier2 T10 serves as a reference design for other more customized variations.