ESP32-C6-DevKitC-1-N8

Espressif Systems
356-ESP32C6DKC1N8
ESP32-C6-DevKitC-1-N8

製造商:

說明:
多協議開發工具 ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith

庫存量: 1,160

庫存:
1,160
可立即送貨
在途量:
4,200
280
待付運
1,176
預期12/3/2026
1,176
預期24/7/2026
1,568
預期27/7/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.01 HK$72.01

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議開發工具
RoHS:  
Development Boards
ESP32-C6-WROOM-1
USB
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiprotocol Development Tools
原廠包裝數量: 392
子類別: Development Tools
類型: Multiprotocol Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-C6-DevKitC-1 Development Board

Espressif Systems ESP32-C6-DevKitC-1 Development Board is based on the ESP32-C6-WROOM-1 module offering 8MB SPI flash. This development board integrates complete Wi-Fi®, BLUETOOTH® LE, Zigbee®, and thread functions. The USB Type-C™ to UART Port is used for supplying power to the board, as well as for communication with the ESP32-C6 chip. This ESP32-C6-DevKitC-1 development board features a USB-to-UART bridge, pin header, boot, and reset button. The development board operates at 3.3V power on LED, and the power regulator converts the 5V supply to 3.3V output.