Resistive Touch Display 7" Parallel

Toradex
145-1213
Resistive Touch Display 7" Parallel

製造商:

說明:
顯示模組 Resistive Touch Display 7" Parallel V1.0B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 顯示模組
付運限制:
 Mouser目前不在您的地區出售本產品。
Display
TFT-LCD Displays
Resistive
7 in
800 x 480
背光類型: LED
品牌: Toradex
尺寸: 164.9 mm x 100 mm x 13 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 850 mA
工作電源電壓: 3.3 V
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
零件號別名: 12131001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Touch Display Modules

Toradex Touch Display Modules deliver 16.7 million colors and are offered in capacitive, parallel capacitive, or parallel resistive types. The 7" and 10" displays are directly compatible with the Colibri SoM family, as well as the Apalis T30 and the Apalis iMX6 modules. The Toradex Touch Display Modules operate within a -20°C to +70°C temperature range.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).