MIKROE-6285

Mikroe
932-MIKROE-6285
MIKROE-6285

製造商:

說明:
顯示模組 Mikromedia 3 for PIC32MZ Resistive FPI with frame

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,800.02 HK$1,800.02

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示模組
RoHS:  
TFT/OLED Drivers
3.5 in
320 x 240
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPI

Mikroe MIKROE-6285 Mikromedia 3 for PIC32MZ Resistive FPI features USB support, a digital motion sensor, battery charging, an SD card reader, and more. The Mikroe MIKROE-6285 includes two mikroBUS™ Shuttle connectors. These 2x8-pin IDC headers with a 1.27mm pitch connect to a mikroBUS Shuttle extension board, compatible with 1662 Click boards.