MIKROE-4721

Mikroe
932-MIKROE-4721
MIKROE-4721

製造商:

說明:
顯示模組 Mikromedia 3 PIC Cap acitive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.62 HK$1,635.62

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示模組
RoHS:  
3.5 in
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471601050
ECCN:
EAR99

Mikromedia 3 PIC Capacitive

Mikroe Mikromedia 3 PIC Capacitive is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. This development board features the 8-bit Microchip PIC18F97J94 microcontroller that provides sufficient processing power, ensures fluid graphical performance, and glitch-free audio reproduction. The touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The board features USB, a digital motion sensor, battery-charging functionality, and an SD-Card reader.