MIKROE-3919

Mikroe
932-MIKROE-3919
MIKROE-3919

製造商:

說明:
顯示模組 Mikromedia 5 for Kinetis Capacitive FPI with frame

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,211.18 HK$2,211.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 顯示模組
RoHS:  
Mikromedia
TFT-LCD Displays
Capacitive Sensor
5 in
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 5 for Kinetis Capacitive FPI with Frame

Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Frame is designed as a complete solution for rapidly developing multimedia and GUI-centric applications. Mikroe Mikromedia 5 for Kinetis Capacitive FPI with Frame features a 5" TFT display with a capacitive touchscreen driven by the powerful graphics controller with a 24-bit color palette (16.7 million colors). The board also features a DSP-powered embedded sound CODEC IC that represents an ideal solution for any multimedia application.