C0500WV65458-BN-AA

KYOCERA Display
805-C0500WV65458BNAA
C0500WV65458-BN-AA

製造商:

說明:
顯示模組 5.0 inch transmissive color TFT with LED backlight

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 96

庫存:
96 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$548.77 HK$548.77
HK$548.52 HK$5,485.20
HK$482.10 HK$12,052.50

商品屬性 屬性值 選擇屬性
KYOCERA
產品類型: 顯示模組
RoHS:  
TFT-LCD Displays
5 in
800 x 480
LVDS
背光類型: White LED
品牌: KYOCERA Display
尺寸: 115 mm x 76 mm x 4.46 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 95 mA
工作電源電壓: 3.3 V
產品類型: Display Modules
原廠包裝數量: 48
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

5-inch WVGA TFT LCD Display Module

KYOCERA Display 5-inch WVGA TFT LCD Display Module with a high-bright LED backlight is a perfect choice for outdoor and indoor applications. This 800 x 480 resolution display module features Fringe Field Switching (FFS) display technology for a faster response time. The WVGA color TFT display has a wide viewing angle measuring ±80° for both the vertical and horizontal directions (at CR≥10). This 5-inch display also features a 900cd/m2 backlight with a 50,000-hour lifetime and LVDS interface. The WVGA industrial TFT is the perfect choice for portable devices like small-size medical devices, hand-held equipment, camera monitors, test and measurement products, and home automation.