uLCD-35DT-AR

4D Systems
971-ULCD-35DT-AR
uLCD-35DT-AR

製造商:

說明:
顯示模組 3.5"LCD for Arduino w/ adptr shld&cbl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$903.79 HK$903.79
HK$750.08 HK$7,500.80

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
TFT-LCD Displays
Resistive
3.5 in
480 x 320
4-Wire, I2C
背光類型: LED
品牌: 4D Systems
尺寸: 56.9 mm x 97.6 mm x 15.8 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 250 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 78 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

OLED & LCD Display Shields for Arduino

4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.

uLCD-35DT Intelligent Display Module

4D Systems' uLCD-35DT is a 3.5", 480x320 high-resolution Intelligent Display Module powered by the 4D Systems' DIABLO16 Graphics Processor, and featuring a Resistive Touch display, on-board Audio Amplifier and a microSD card socket. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The display module has an array of features including Touch Detection, micro-SD memory storage, general-purpose I/O including Analog Inputs, PWM, multiple TTL Serial, I2C, and SPI channels, and multiple millisecond resolution timers, amongst many more features.