gen4-uLCD-70DCT-WVA

4D Systems
971-GEN4ULCD70DCTWVA
gen4-uLCD-70DCT-WVA

製造商:

說明:
顯示模組 7.0", 800x480 pixels, wide viewing angle, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期23/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,355.89 HK$1,355.89
HK$1,125.32 HK$11,253.20

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
GEN4-70D
TFT-LCD Displays
7 in
800 x 480
I2C
品牌: 4D Systems
尺寸: 177 mm x 102.1 mm x 8.95 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 825 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

GEN4-uLCD-70D Display Modules

4D Systems GEN4-uLCD-70D Display Modules are designed and manufactured for ease of integration and space requirements. These modules offer a platform suitable for product integration and minimize display-related circuitry's impact. The GEN4-uLCD-70D display modules feature a 7-inch intelligent LCD-TFT display module powered by a DIABLO16 processor. The 7-inch gen4 range also uses a Wide Viewing Angle (WVA) display. This WVA offers a similar effect and visual improvement to an IPS display. DIABLO16 processor includes I2C, SPI, 16 customizable GPIO, quadrature, and analog input. The GEN4-uLCD-70D display modules are RoHS compliant and feature onboard latch-type micro-SD memory card connectors for multimedia storage and data logging. These modules operate at -20°C to 70°C temperature range, 5V supply voltage, and 815mA supply current.