gen4-uLCD-50D-CLB-SB

4D Systems
971-GEN4ULCD50DCLBSB
gen4-uLCD-50D-CLB-SB

製造商:

說明:
顯示模組 5.0", super bright, 800x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor with non-touch Cover Lens Bezel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,150.39 HK$1,150.39
HK$954.75 HK$9,547.50

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Non-Touch
5 in
800 x 480
4-Wire, I2C, SPI
背光類型: White LED
品牌: 4D Systems
尺寸: 142.8 mm x 77.9 mm x 7.8 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 117 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.