gen4-uLCD-43DCT-AR

4D Systems
971-GEN4ULCD43DCTAR
gen4-uLCD-43DCT-AR

製造商:

說明:
顯示模組 4.3" gen4 LCD pack for Arduino with gen4-uLCD-43DCT, Arduino Adaptor Shield + Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$828.33 HK$828.33

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
Gen4-HMI
TFT-LCD Displays
Transmissive
4.3 in
480 x 272
GPIO, I2C, SPI
品牌: 4D Systems
尺寸: 127.6 mm x 69.3 mm x 8.1 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 315 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
零件號別名: GEN4-ULCD-43DCT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8524919090
USHTS:
8537109170
TARIC:
8531209590
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

gen4-uLCD-43DCT Intelligent Display Modules

4D Systems gen4-uLCD-43DCT Intelligent Display Modules are 4.3" slim display modules with an embedded DIABLO16 processor and a capacitive touch panel. These 4D Systems modules are designed for the fast and easy integration of a full-color Human Machine Interface (HMI) into any applications or products. The gen4-uLCD-43DCT display modules come with a 480 x 272 resolution. These modules feature a TFT LCD with touch detection, microSD memory storage, GPIO, communications, multiple millisecond resolution timers, and audio generation. The gen4 series is compatible with the Workshop4 IDE and the four different development environments, providing better options for programming and controlling the systems.