gen4-IoD-24T

4D Systems
971-GEN4-IOD-24T
gen4-IoD-24T

製造商:

說明:
顯示模組 2.4", 240x320 pixels, slim Intelligent Display Module powered by Espressif ESP8266 SoC built-in Wifi and Resistive Touch panel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
gen4-IoD
TFT-LCD Displays
Resistive
2.4 in
240 x 320
Serial, SPI
背光類型: LED
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
尺寸: 62.3 mm x 44.8 mm x 7.2 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
工作電源電壓: 4 V to 5.5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 26 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8528000000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992.C

gen4-IoD Internet of Displays

4D Systems gen4-IoD Internet of Displays are designed for easy integration into applications where space is limited. The gen4-IoD are available in 2.4", 2.8", or 3.2" color TFT LCD displays, with resistive touch. The displays are powered by the WiFi-enabled ESP8266, which offers an array of functionality and options. The gen4-IoD are easily programmed using 4D Systems Workshop4 or the Arduino IDE installed with the ESP8266 core.