gen4-4DCAPE-43CT-CLB

4D Systems
971-GEN4-4DCAPE-43CT
gen4-4DCAPE-43CT-CLB

製造商:

說明:
顯示模組 4.3", 480x272 pixel, LCD Cape for BeagleBone Black with Capacitive Touch Cover Lens Bezel Screen and gen4-4DCAPE-ADAPTOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.09 HK$616.09
HK$511.28 HK$5,112.80

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
4DCAPE
TFT-LCD Displays
Capacitive
4.3 in
480 x 272
I2C
背光類型: LED
品牌: 4D Systems
尺寸: 123 mm x 84.5 mm x 8.4 mm
最高工作溫度: + 70 C
最低工作溫度: - 20 C
運作供電電流: 620 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 215.460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

gen4-4DCAPE Series TFT LCD Display Capes

4D Systems gen4-4DCAPE Series TFT LCD Display Capes have been redesigned to provide additional design flexibility for BeagleBone Black (BBB) powered applications. The series comprises 4.3-, 5.0-, and 7.0- inch primary display modules. Each model has a 30-pin robust FCC ribbon cable that plugs directly into the supplied 4D Systems gen4-4DCAPE adapter board. The adapter cape connects directly to the BBB. This adapter enables multiple mounting options. No additional connectors are required to operate the display since all power, control, and data signals come through the FFC.