GEN4-ESP32-28

4D Systems
971-GEN4ESP3228
GEN4-ESP32-28

製造商:

說明:
顯示模組 2.8", 240x320 pixels, slim Intelligent Display Module with embedded ESP32 SoC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$402.78 HK$402.78
HK$352.47 HK$3,524.70

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示模組
RoHS:  
ESP32
TFT-LCD Displays
Intelligent Display Module
2.8 in
240 x 320
GPIO, I2C, SPI, UART, USB
背光類型: LED
品牌: 4D Systems
尺寸: 87.3 mm x 52.1 mm x 11.5 mm
最高工作溫度: + 65 C
最低工作溫度: - 20 C
運作供電電流: 149 mA
工作電源電壓: 5 V
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
USHTS:
8524111000
JPHTS:
852411000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.