TE0711-02-42I-1-A

Trenz Electronic
287-TE0711-02-42I-1A
TE0711-02-42I-1-A

製造商:

說明:
系統模組 - SOM High IO FPGA Module with AMD Artix 7A35T-2I, USB, 4 x 5 cm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期3/4/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,136.17 HK$1,136.17

商品屬性 屬性值 選擇屬性
Trenz Electronic
產品類型: 系統模組 - SOM
RoHS:  
4 cm x 5 cm
AMD
XC7A35T-2CSG324I
0 GB
0 GB
3.3 V, 5 V
- 40 C
+ 85 C
50 mm x 40 mm
品牌: Trenz Electronic
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

TE0711-02-42I-1-A FPGA Module

Trenz Electronic TE0711-02-42I-1-A FPGA Module integrates AMD/Xilinx Artix™ 7 35T FPGA, 32MB quad SPI Flash memory, and powerful SMPSs. This module offers a large number of configurable I/Os via rugged high-speed stacking strips. The TE0711-02-42I-1-A FPGA module has a form factor of 4cm x 5cm and is fully mechanically and electrically compatible with each other. This module features onboard a 100MHz MEMS oscillator, high-efficiency DC-DC converters, AES bit-stream encryption, and eFUSE bit-stream encryption. The TE0711-02-42I-1-A module has multiple interfaces including I/Os (84 differential pairs) available on board-to-board connectors, FTDI FT2232H USB 2.0 high-speed to UART/FIFO, and a plug-on module. The plug-on module comes with two 100-pin and one 60-pin razor beam high-speed hermaphroditic terminal/socket strips.