Verdin iMX8M Plus Quad 4GB WB IT

Toradex
145-0058
Verdin iMX8M Plus Quad 4GB WB IT

製造商:

說明:
系統模組 - SOM Verdin iMX8MP Q 4GB WBIT V1.1B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 系統模組 - SOM
付運限制:
 Mouser目前不在您的地區出售本產品。
Verdin iMX8M plus
Verdin
NXP
i.MX 8M Plus Quad
1.6 GHz
4 GB
3.3 V, 5 V
Analog, CAN, I2C, SPI, UART, USB
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
品牌: Toradex
快取記憶體: 512 KB
組裝國家: Not Available
擴散國: Not Available
原產國: DE
閃光: 32 GB
存儲類型: LPDDR4
內核數目: 4 Core
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
零件號別名: 00581101
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Verdin iMX8M Plus

Toradex Verdin iMX8M Plus is an NXP i.MX 8M Plus applications processor. The device features a 2.3 TOPS Neural Network Processing Unit ideal for Machine Learning applications. The Toradex Verdin iMX8M Plus sampling SoC can process AI algorithms on MobileNet v1 at over 500 images per second. It can run Linux on a 1.8GHz, quad-core Cortex-A53 i.MX8M Plus. Other features include a 3D GPU, a Cortex-M7 MCU, a HiFi4 DSP, and dual ISPs.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.