OSD6254-1G-IPM

Octavo Systems
415-OSD6254-1G-IPM
OSD6254-1G-IPM

製造商:

說明:
系統模組 - SOM System-in-Package: Texas Instruments AM6254 ARM Quad Cortex A53 Processor, 1GB DDR4, Passives - 9mm X 14mm 500 Ball BGA - -40C to 85C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 108

庫存:
108 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$292.47 HK$292.47
HK$274.79 HK$2,747.90
HK$266.08 HK$6,652.00
HK$257.70 HK$12,885.00
HK$246.44 HK$24,644.00
HK$238.54 HK$43,414.28
546 報價

商品屬性 屬性值 選擇屬性
Octavo Systems
產品類型: 系統模組 - SOM
RoHS:  
OSD62x
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
品牌: Octavo Systems
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
內核數目: 5
產品類型: System-On-Modules - SOM
原廠包裝數量: 182
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

OSD62x-PM System-in-Package (SiP)

Octavo Systems OSD62x-PM System-in-Package (SiP) integrates the Texas Instruments AM62 processor, DDR4 memory, and essential passive components. This device features up to quad-core 64-bit Arm® Cortex®-A53 at 1.4GHz, a single-core Arm® Cortex®-M4F at 400MHz, and up to 2GB of DDR4 memory. The OSD62x-PM SiP features a 3D graphics processing unit that supports up to 2048x1080 @60fps and OpenGL ES 3.1 and Vulkan 1.2. The display subsystem supports 2x 1920x1080 @ 60fps, 24-bit RGB parallel interface, and OLDI/LVDS (4 lanes-2x). The OSD62x-PM SiP is available in a single 9mm x 14mm BGA package with a -40°C to 85°C industrial temperature range. Typical applications include building and industrial automation/control, IoT gateway, Artificial Intelligence (AI) at the edge, and Human Machine Interface (HMI).