MYC-LT527M-16E2D-180-I-G

MYIR
885-MYCLT527M16E2DG
MYC-LT527M-16E2D-180-I-G

製造商:

說明:
系統模組 - SOM SOM Allwinner T527, 2GB LPDDR4, 16GB eMMC, Industrial temp

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$657.60 HK$657.60

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 系統模組 - SOM
RoHS:  
Compact Form Factor
Allwinner
T527
1.8 GHz
2 GB
2 GB
5 V
CAN, I2C, SPI, UART
- 40 C
+ 85 C
45 mm x 43 mm
品牌: MYIR
快取記憶體: 32 kB
組裝國家: Not Available
擴散國: Not Available
原產國: CN
閃光: 32 kb
存儲容量: 2 GB
存儲類型: LPDDR4
濕度敏感: Yes
內核數目: 8
板上儲存大小: 16 GB
板上儲存類型: eMMC
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: MYC-LT527 System-On-Module
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYC-LT527 System on Modules (SoMs)

MYIR MYC-LT527 System on Modules (SoMs) are based on the Allwinner T527 processor. These SoMs offer onboard 2GB/4GB LPDDR4, 16GB/32GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-LT527 SoMs integrate a rich set of peripherals, including 1x USB 2.0 Host, 10x UART, 2x CAN, 9x I2C, and 4x SPI. These SoMs incorporate a 381-pin expansion interface design in an LGA package and operate within a -40°C to +85°C operating temperature range. The MYC-LT527 SoMs support Linux 5.15, Android 13, and Ubuntu 22.04 operating systems. These SoMs are well-suited for high-performance industrial robots, medical equipment, display and controller machines, vehicle terminals, and other embedded devices requiring media and AI functionalities.