G400S-SM-480

GHI Electronics
958-G400S-SM-480
G400S-SM-480

製造商:

說明:
系統模組 - SOM G400-S SMD SOM 400MHz 32bit ARM9

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,538.95 HK$1,538.95

商品屬性 屬性值 選擇屬性
GHI Electronics
產品類型: 系統模組 - SOM
RoHS:  
SO-DIMM
Atmel
AT91SAM9X35
400 MHz
128 MB
128 MB
3.3 V
1-Wire, CAN, Ethernet, GPIO, I2C, PWM, SPI, UART, USB, WiFi
- 40 C
+ 85 C
48.2 mm x 33 mm x 4.3 mm
品牌: GHI Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
存儲容量: 4 MB
存儲類型: RAM
濕度敏感: Yes
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

G400-S System on Module

GHI Electronics G400-S is a powerful SMD System on Module (SoM) hosting a 400MHz. ARM9 processor with 4MB Flash and 128MB DDR that runs Microsoft .NET Micro Framework (NETMF). Our SoMs include a Premium Library that extends the NETMF core with many of our exclusive features. All you need is power and some connections to bring the latest technologies to your products. There are no additional licensing or fees. All development tools and SDKs are provided freely.