EA-OEM-009

Embedded Artists
924-EA-OEM-009
EA-OEM-009

製造商:

說明:
系統模組 - SOM LPC1788 OEM BOARD SODIMM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,581.12 HK$1,581.12
HK$1,365.26 HK$13,652.60
HK$1,322.19 HK$33,054.75
HK$1,321.94 HK$66,097.00
100 報價

商品屬性 屬性值 選擇屬性
Embedded Artists
產品類型: 系統模組 - SOM
RoHS:  
SO-DIMM
NXP
LPC1788
120 MHz
32 MB
32 MB
3.3 V
CAN, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG
- 40 C
+ 85 C
68 mm x 55 mm
Bulk
備份電池開關: No Backup Battery
品牌: Embedded Artists
組裝國家: Not Available
擴散國: Not Available
原產國: PL
閃光: 128 MB
存儲容量: 32 MB
存儲類型: SDRAM
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473308000
ECCN:
EAR99

LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit are based on the high-performance ARM Cortex-M3 LPC1788 microcontroller from NXP. The Developer's Kit, which includes the LPC1788 OEM Board and the OEM Base Board hardware design, lets the user get up-and-running quickly with the LPC1788 MCU. The LPC1788 OEM Board, also available separately, is equipped with the Cortex-M3 based LPC1788 microcontroller, suitable for a wide range of applications that require advanced communication and high-quality graphic displays. The small form factor OEM board offers many unique features that ease the user's learning curve and program development. The board can be used in OEM applications, as well as for education purposes, experiments, and prototype projects. The OEM Board is also perfect for running uClinux with its large onboard RAM and Flash, and network and graphics capabilities.