CC-MX-FS7D-ZN

Digi
888-CC-MX-FS7D-ZN
CC-MX-FS7D-ZN

製造商:

說明:
系統模組 - SOM ConnectCore 8M Nano, Quad Core, 8GB eMMc, 1GB LPDDR4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過80會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,302.29 HK$1,302.29

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 系統模組 - SOM
ConnectCore 8M Nano
Digi SMTplus
NXP
i.MX 8M Nano
1.4 GHz
1 GB
1 GB
Ethernet, I2C, PCIe, SPI, UART, USB
- 40 C
+ 85 C
45 mm x 40 mm x 3.5 mm
品牌: Digi
快取記憶體: 32 kB
存儲容量: 1 GB
存儲類型: LPDDR4
濕度敏感: Yes
板上儲存大小: 8 GB
板上儲存類型: eMMC
處理器系列: NXP i.MX8 Nano
產品類型: System-On-Modules - SOM
原廠包裝數量: 50
子類別: Computing
公司名稱: ConnectCore
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ConnectCore® 8M Nano System-On-Modules (SOM)

Digi ConnectCore® 8M Nano System-On-Modules (SOM) are designed for industrial reliability and embedded devices' 10+ year product lifecycle. These SOMs feature up to 4x power efficient Arm® Cortex®-A53 cores and 1x Cortex-M7 core that minimizes power consumption while maintaining a high standard of performance. The 8M Nano SOMs feature TrustFence® for critical security and data privacy capabilities, XBee® integration, and Remote Manager® for remote monitoring and management. These SOMs operate at -40°C to +85°C temperature range, -50°C to +125°C storage temperature range, and 5%RH to 90%RH (non-condensing) relative humidity range. The 8M Nano SOMs are used in a wide range of industrial, medical, agricultural, transportation, Internet-of-Things (IoT), Human-Machine Interface (HMI), edge computing, and machine learning.