AIR7101-B

Deepwave Digital
392-CS-AIRT-03
AIR7101-B

製造商:

說明:
系統模組 - SOM Air-T w/ Enclosure by DeepWave Digital

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$48,456.90 HK$48,456.90

商品屬性 屬性值 選擇屬性
Deepwave Digital
產品類型: 系統模組 - SOM
RoHS:  
Mini-ITX
Xilinx
XC7A75T-2FGG676C
2 GHz
8 GB
8 GB
5 V to 15 V
Audio, Ethernet, GPIO, HDMI, I2C, JTAG, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
170 mm x 170 mm x 35 mm
品牌: Deepwave Digital
內核數目: 262 Core
板上儲存大小: 32 GB
板上儲存類型: eMMC
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
每件重量: 2.527 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8525601050
ECCN:
EAR99

AIR7101 Artificial Intelligence Radio-Transceiver

Deepwave Digital AIR7101 Artificial Intelligence Radio-Transceiver (AIR-T) is a high-performance Software-Defined Radio (SDR) seamlessly integrated with state-of-the-art deep learning hardware. This RF module combines the AD9371 RFIC transceiver and reprogrammable Xilinx 7 FPGA with fast USB 3.0 connectivity. The AIR-T module offers a 300MHz to 6GHz continuous frequency coverage range and integrates three digital processors such as FPGA, GPU, and CPU. The AIR-T module functions with 22W power and comes with a Mini-ITX form factor.