ADRV9361-Z7035

Analog Devices
584-ADRV9361-Z7035
ADRV9361-Z7035

製造商:

說明:
系統模組 - SOM RF System on Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 系統模組 - SOM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ADRV9361
100 mm x 62 mm
Xilinx
XC7Z035-L2FBG676I
800 MHz, 6 GHz
1 GB
1 GB
4.5 V to 5.5 V
Ethernet, SDIO, UART, USB 2.0
- 40 C
+ 85 C
100 mm x 62 mm
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
公司名稱: RadioVerse
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
5A991.g

ADRV9361-Z7035 SDR 2x2 System-On-Module

Analog Devices Inc. ADRV9361-Z7035 is a low-power Software Defined Radio (SDR) 2x2 System-On-Module (SOM). The ADRV9361-Z7035 combines the integrated AD9361 RF Agile Transceiver™ with the Xilinx Z7035 Zynq®-7000 All Programmable SoC.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.