102010027

Seeed Studio
713-102010027
102010027

製造商:

說明:
單板機 Seeed Studio BeagleBone Green

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 單板機
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
BeagleBone
BeagleBone Green
Texas Instruments
AM3358
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, GPIO, I2C, Micro USB, SPI, UART
126 mm x 76 mm x 24 mm
Bulk
品牌: Seeed Studio
組裝國家: CN
擴散國: Not Available
原產國: CN
描述/功能: BeagleBone green
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
公司名稱: BeagleBone Green
每件重量: 82 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8538909090
USHTS:
8471500150
TARIC:
8538909999
BRHTS:
85389090
ECCN:
5A002.A

BeagleBone Green

Seeed Studio BeagleBone® Green是一款低成本的開放原始碼開發板,提供小巧尺寸、多樣化介面,以及與板載Grove連接器的擴充能力,可搭配Seeed Grove生態系統使用。BeagleBone Green搭載Texas Instruments TIAM3358 Sitara 1 GHz Arm® Cortex®-A8 MCU和512 MB DDR3 RAM。其他功能包括4 GB快閃記憶體儲存空間、NEON浮點加速器、2個PRU 32位元MCU、可供電與通訊的USB用戶端、USB主機模式、乙太網路、2個46腳位插頭,以及2個Grove連接器。

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.