MYS-ZU3EG-8E4D-EDGE-K2

MYIR
885-ZU3EG8E4DEDGEK2
MYS-ZU3EG-8E4D-EDGE-K2

製造商:

說明:
單板機 4GB DDR4, 8GB eMMC, industrial

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,279.78 HK$3,279.78

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 單板機
RoHS:  
ARM Cortex A53, ARM Cortex R5
600 MHz, 1.2 GHz
4 GB
4 GB
12 V
DP, Ethernet, JTAG, MINI-CSI, PCIe, TF, UART, USB
- 45 C
+ 85 C
100 mm x 70 mm
品牌: MYIR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
每件重量: 680.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

FZ3 Deep Learning Accelerator Card

MYIR FZ3 Deep Learning Accelerator Card is a deep learning accelerator card that features the Xilinx Zynq UltraScale+ ZU3EG MPSoC. It has a 1.2GHz quad-core ARM Cortex-A53 64-bit application processor, a 600MHz dual-core real-time ARM Cortex-R5 processor, a Mali400 embedded GPU, and rich FPGA fabric. This MYIR accelerator card integrates 4GB DDR4, 8GB eMMC, 32MB QSPI Flash, and 32KB EEPROM. FZ3 includes numerous peripherals, such as USB 2.0, USB 3.0, Gigabit Ethernet, TF, DisplayPort (DP), PCIe interface, MIPI-CSI, BT1120 camera, USB-UART, JTAG, IO expansion interfaces, and more. The rich resources allow users to integrate intelligent hardware easily.