CYTVII-B-H-8M-320-CPU

Infineon Technologies
726-CYTVIIBH8M320CPU
CYTVII-B-H-8M-320-CPU

製造商:

說明:
單板機 OTHER PL90

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,315.43 HK$6,315.43

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 單板機
RoHS: N
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
零件號別名: SP005664369
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

TRAVEO™ T2G Evaluation Board

Infineon Technologies TRAVEO™ T2G Evaluation Board is a 320-pin evaluation board based on the TRAVEO™ T2G body high family of devices. This evaluation board is designed to develop and test functionalities like automotive ethernet, audio interface, gigabit ethernet, SMIF, SD-Card, dual QSPI user switch, and UART communication. The TRAVEO™ T2G evaluation board does not include features like CAN, LIN, and potentiometer, but these features are accessible in the SAMTEC connector. This evaluation board features a programming interface to connect various programming tools, including IAR I-jet, Green Hills MULTI, and MiniProg. This evaluation board is mounted on the CYTVII-B-E-BB baseboard for additional features.