IBR300

IBASE
103-IBR300-Q232I
IBR300

製造商:

說明:
單板機 "NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot"

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,814.24 HK$1,814.24
HK$1,689.13 HK$16,891.30
HK$1,627.81 HK$40,695.25
HK$1,591.06 HK$79,553.00

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
2.5 in
ARM
ARM Cortex-A55, ARM-Cortex-M33
ARM Cortex-A55, ARM-Cortex-M33
1.7 GHz
12 V, 24 V
CAN, I2C, UART, USB
- 40 C
+ 85 C
100 mm x 72 mm
品牌: IBASE
組裝國家: Not Available
擴散國: Not Available
原產國: TW
閃光: 32 GB
存儲容量: 2 GB
存儲類型: LPDDR4
內核數目: 2
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

IBR300 Single Board Computer (SBC)

iBASE Technology IBR300 Single Board Computer (SBC) is a 2.5-inch RISC-based SBC powered by NXP i.MX 93 processor with dual-core Arm® Cortex®-A55 and a Cortex-M33 MCU. This SBC delivers powerful processing and real-time control in a compact, low-power form factor optimized for space-constrained systems. The IBR300 SBC features 2GB LPDDR4 memory, 32GB eMMC storage, and an SD socket for easy expansion. This SBC offers industrial-grade I/O interfaces, including an M.2 E-Key (2230) slot for WiFi®/Bluetooth modules. The IBR300 SBC supports a wide operating temperature range from -40°C to 85°C. Typical applications include factory automation, smart retail, machine control, and IoT gateway deployments.