BBB01-SC-505

BeagleBoard by GHI
958-BBB01-SC-505
BBB01-SC-505

製造商:

說明:
單板機 Beaglebone Black Rev C

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$626.78 HK$626,780.00

相似產品

BeagleBoard by Seeed Studio 102110420
BeagleBoard by Seeed Studio
單板機 BeagleBone Black

商品屬性 屬性值 選擇屬性
BeagleBoard
產品類型: 單板機
RoHS:  
BeagleBone
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0
86.36 mm x 53.34 mm
品牌: BeagleBoard by GHI
快取記憶體: 64 kB, 256 kB
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: BeagleBone Black
閃光: 4 GB
存儲類型: DDR3
板上儲存大小: 4 GB
板上儲存類型: eMMC
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
公司名稱: BeagleBone Black
每件重量: 116 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Product Overview

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.

BeagleBone Black

BeagleBone Black is the newest member of the BeagleBoard family and is a lower-cost, high-expansion focused BeagleBone, featuring the Sitara AM3359 ARM Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. It is similar to the BeagleBone but with some previous features removed to make way for the excellent new features. The Beagleboard.org platform has a proven track record of facilitating innovation from concept to market and the BeagleBone Black's enhanced feature set enables developers to turn ideas into prototypes more easily than ever. Whether operating standalone or in conjunction with another computer, this new BeagleBone will provide developers easy access to industry standard interfaces and a well-developed ecosystem of software and tools. The original BeagleBone's cape plug-in boards are also compatible with the BeagleBone Black, making easy integration with previous projects yet another advantage.
Learn more