VPX3010/1539/M16/S32/P16-A1,ETT,CC

ADLINK Technology
976-15391632P16A1ETC
VPX3010/1539/M16/S32/P16-A1,ETT,CC

製造商:

說明:
單板機 3U VPX Processor Board Intel Xeon D-1539,DDR4 16GB, SLC 32GB,PCIe x16, dual 10G-KR,1GbE Base-T and GbE Base-BX, VGA, 2x USB 3.0, with coating & ETT -40 to +75, air cooled

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$88,212.04 HK$88,212.04
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 單板機
VPX3010
3U VPX 1.0 in
Intel
Xeon D-1539
Xeon D-1539
16 GB
0 GB
- 40 C
+ 75 C
276.28 mm x 209.9 mm x 142.6 mm
品牌: ADLINK Technology
存儲類型: DDR4-2133
功率消耗: 35 W
處理器系列: D-1539
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

VPX3010 CPU Blades

ADLINK Technology VPX3010 CPU Blades feature a 12-core Intel® Xeon® processor D-1500 System on Chip (SoC) for server-grade computing performance. These processor blades also include DDR4-2133 soldered ECC SDRAM up to 16GB and up to PCIe x16 Gen3 interface that supports a non-transparent bridge. The VPX3010 CPU blades operate at -40°C to 75°C temperature range, 52.84W power consumption, and 95% non-condensing RH humidity. These blades are available as both convection and conduction-cooled with conformal coating and support many VPX and VPX VITA specifications. The VPX3010 blades have extensive software coverage, including support for Windows 7, Windows Embedded 7, Linux, and Real-Time Operating Systems (RTOS).