UP-ADLN100-A10-0864-A11

AAEON UP
409-DLN100A100864A11
UP-ADLN100-A10-0864-A11

製造商:

說明:
單板機 UP 7000.Intel Processor N100.8GB RAM.64GB eMMC.A1.1

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,918.68 HK$2,918.68

商品屬性 屬性值 選擇屬性
AAEON
產品類型: 單板機
UP 7000
品牌: AAEON UP
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Single Board Computers
原廠包裝數量: 40
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473302000
ECCN:
EAR99

UP 7000 EDGE Systems

AAEON UP UP 7000 EDGE Systems are powered by the Intel® Processor N-series platform (formerly Alder Lake-N). These devices offer higher computing performance and dual-channel LPDDR5 memory. This platform exhibits one HDMI 1.4b supporting 4K UHD (3840x2160) at 30Hz for high-resolution displays, three USB 3.2 Gen-2 (Type-A), and an Ethernet 1GbE RJ-45 port. The UP 7000 Edge systems incorporate Intel® UHD Graphics Gen12, offering up to 24EUs with higher graphics capability. These embedded box computers with the TPM 2.0 onboard enable greater crypto agility by being more flexible with respect to cryptographic algorithms. The UP 7000 Systems are enhanced for IoT to build efficient solutions for various applications, such as automation, digital signage, IoT gateway, and retail services.