IB908AF-4650

IBASE
103-IB908AF-4650
IB908AF-4650

製造商:

說明:
單板機 3.5" SBC Intel Core i7-4650 1.7GHz

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,199.70 HK$8,199.70
HK$8,093.25 HK$40,466.25
HK$7,989.51 HK$79,895.10
25 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
3.5 in
Intel
Core i7-4650U
Core i7-4650U
1.7 GHz
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
147 mm x 102 mm
品牌: IBASE
晶片組: U-Series
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Intel Core i7-4650U1.7 GHz 3.5-inch disk size SBC with dual PCI-E GbE LAN, DVI-I and LVDS 24-bit LVDS dual channel, mSATA, iSMART, iAMT
存儲容量: 16 GB
存儲類型: DDR3L-1600
處理器系列: Intel Core i7-4650U
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
4A994

IB908 3.5-Inch Single Board Computers

IBASE Technology's IB908 3.5-Inch Single Board Computers supports 4th Generation Intel® Core™ processor family U-series with BGA1168 (MCP) socket that offers significantly lower power design compared to previous generations. The IB908 is the ideal platform for demanding applications in space-limited environments requiring low power, flexible expansion and superior performance, such as industrial automation, communications, and POS/Kiosk. Supporting Intel's latest dual-core single-chip processors (i7-4650U / i5-4300U / i3-4010U), IB908 incorporates integrated faster GT3/GT2 graphics for onboard display interfaces such as DVI-I and 24-bit dual channel LVDS.
Learn More