UPS-APLX7F-A20-0464

AAEON UP
409-UPSAPLX7FA200464
UPS-APLX7F-A20-0464

製造商:

說明:
單板機 UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x7-E3950 up to 1.9GHz, on board 4GB DDR4, 64GB eMMC

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,752.38 HK$2,752.38

商品屬性 屬性值 選擇屬性
AAEON
產品類型: 單板機
RoHS:  
UP
Intel
Atom E3950
Atom E3950
1.6 GHz
8 GB
4 GB
5 V
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
0 C
+ 60 C
90 mm x 85.6 mm
Box
品牌: AAEON UP
產品類型: Single Board Computers
原廠包裝數量: 20
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.