MYS-4378-100-C

MYIR
885-S4378100C
MYS-4378-100-C

製造商:

說明:
單板機 Rico Board with accessories

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,060.38 HK$1,060.38

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 單板機
RoHS:  
Texas Instruments
AM437x
ARM Cortex A9
1 GHz
512 MB
512 MB
5 V
CAN, Ethernet, HDMI, I2C, JTAG, Mini USB 2.0, Parallel, QSPI, Serial, SPI, UART, USB 2.0
0 C
+ 70 C
100 mm x 65 mm x 1.6 mm
品牌: MYIR
閃光: 16 MB, 4 GB
存儲類型: DDR3, DDR3L, LPDDR2
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

Rico Board

MYIR Rico Board features a TI AM437x Sitara Arm® Cortex®-A9 processor and up to 1GHz of processing power. The board includes 3D graphics acceleration for rich graphical user interfaces, PRU-ICSS for industrial protocols, and improved Vector Floating Point (VFP) unit. Other peripherals and interfaces support Quad-SPI, dual parallel cameras, two independent eight-channel ADCs, and more. MYIR Rico Board uses a USB power supply or DC 5V/2A and operates in a 0°C to +70°C temperature range.