IFC6309L-10-P2

Penguin Edge
337-IFC6309L-10-P1
IFC6309L-10-P2

製造商:

說明:
單板機

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$762.49 HK$762.49

商品屬性 屬性值 選擇屬性
Penguin Edge
產品類型: 單板機
RoHS:  
Qualcomm
APQ8016
ARM Cortex A53
1.2 GHz
1 GB
1 GB
12 V
Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi
- 20 C
+ 70 C
85 mm x 54 mm
備份電池開關: No Backup Battery
品牌: Penguin Edge
存儲容量: 1 GB
存儲類型: LPDDR3
內核數目: 4 Core
板上儲存大小: 8 GB
板上儲存類型: eMMC
處理器系列: Snapdragon 410
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

6309L Micro Single Board Computers

Penguin Edge 6309L Micro Single Board Computers (SBCs) are powered by the Qualcomm® Snapdragon™ 410E processor. The 6309L SBCs provide instant access to computing power, optimal I/O, and the Snapdragon 410E SoC connectivity. The quad-core Arm®v8 Cortex®-A53 CPU powers the devices, and its features include support for Wi-Fi®/BLUETOOTH®, GPS, HDMI displays, and dual-MIPI-CSI cameras. The Penguin Edge 6309L SBCs are ideal for many industrial applications, supporting an upstream Linux kernel (Linaro) and Android (Marshmallow).