KIT-21285

SparkFun
474-KIT-21285
KIT-21285

製造商:

說明:
樹莓派 Hat/附加板 SparkFun Qwiic Starter Kit for Raspberry Pi

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$565.13 HK$565.13

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 樹莓派 Hat/附加板
RoHS:  
Raspberry Pi 2
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Accessories
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Qwiic® Starter Kit for Raspberry Pi V2

SparkFun Qwiic® Starter Kit for Raspberry Pi V2 is the perfect way to get started with the Qwiic ecosystem and build IoT projects. The SparkFun kit includes the Qwiic pHAT v2.0 for Raspberry Pi, adding four Qwiic connectors and four Qwiic-enabled boards. These Qwiic-enabled boards include the VCNL4040 Proximity Sensor Breakout, the Micro OLED Breakout, the BME280 Atmospheric Sensor Breakout, and the SGP40 Air Quality Sensor. Additionally, the kit consists of plenty of Qwiic Cables to connect everything. The kit allows taking sensor readings using Python to measure proximity, ambient light, barometric pressure, humidity, temperature, and VOC Index. The data output is through the Micro OLED display or a serial terminal monitor. The kit also enables the creation of an IoT project by displaying the sensor data on a custom dashboard using Cayenne. The Qwiic system simplifies I2C on the Raspberry Pi.