SC1166

Raspberry Pi
358-SC1166
SC1166

製造商:

說明:
樹莓派 Hat/附加板 M.2 HAT+ for Pi 5

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2,581

庫存:
2,581 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$98.64 HK$98.64

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 樹莓派 Hat/附加板
RoHS:  
Bulk
Pi 5
品牌: Raspberry Pi
原廠包裝數量: 300
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8506500090
ECCN:
EAR99

M.2 HAT+ for Pi 5

Raspberry Pi M.2 HAT+ for Pi 5 allows users to connect M.2-format PCIe and NVMe devices to the PCIe FPC connector on Raspberry Pi 5. This HAT+ is an adapter board that supports 2230 and 2242 formats M.2 Non-Volatile Memory Express (NVMe) drives in both PCI Express Gen-2 and higher-performance Gen-3. The M.2 HAT+ for Pi 5 conforms to the HAT+ specifications and is automatically detected by the newer Raspberry Pi software/firmware. This adaptor board is supplied with a 16mm stacking header and spacers/screws to be fitted to a Raspberry Pi 5 with the Active Cooler in place. The 4Gbits/s PCIe 2.0 interface provides fast (~450Mbytes/s) data transfer to and from NVMe SSD drives and other PCIe accessories. The M.2 HAT+ board comes in 65.1mm x 56.7mm x 5.6mm dimensions and 13g weight.