6069-410-004

Digilent
424-6069-410-004
6069-410-004

製造商:

說明:
樹莓派 Hat/附加板 MCC 172 IEPE Measurement DAQ HAT

庫存量: 22

庫存:
22
可立即送貨
在途量:
24
預期6/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,279.78 HK$3,279.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 樹莓派 Hat/附加板
RoHS:  
IDAQ Modules
Input/Output
USB
Raspberry Pi
0 C
+ 55 C
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: HU
封裝: Bulk
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi

Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. The HAT features a 24-bit A/D per channel and a maximum sample rate of 51.2kS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.