6069-410-002

Digilent
424-6069-410-002
6069-410-002

製造商:

說明:
樹莓派 Hat/附加板 MCC 134 Thermocouple Measurement DAQ HAT

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,224.78 HK$1,224.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 樹莓派 Hat/附加板
RoHS:  
IDAQ Modules
Input/Output
USB
Raspberry Pi
0 C
+ 55 C
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: HU
封裝: Bulk
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

MCC 134 Thermocouple DAQ HAT for Raspberry Pi

Digilent MCC 134 Thermocouple DAQ HAT for Raspberry Pi features four thermocouple inputs for adding temperature measurement capability to Raspberry Pi-based data acquisition systems. The HAT features a 24-bit resolution and provides professional-grade accuracy. The MCC 134 also offers open thermocouple detection to monitor broken or disconnected thermocouples and each channel type are selectable on a per-channel basis. Up to eight MCC HATs are stacked onto one Raspberry Pi.