6069-410-001

Digilent
424-6069-410-001
6069-410-001

製造商:

說明:
樹莓派 Hat/附加板 MCC 128 Voltage Measurement DAQ HAT; 16b

庫存量: 213

庫存:
213 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 樹莓派 Hat/附加板
RoHS:  
IDAQ Modules
Input/Output
USB
Raspberry Pi
0 C
+ 55 C
品牌: Digilent
組裝國家: HU
擴散國: Not Available
原產國: HU
封裝: Bulk
產品類型: Dataloggers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

MCC 118/128 Voltage DAQ HAT for Raspberry Pi

Digilent MCC 118/128 Voltage DAQ HAT for Raspberry Pi feature eight channels of analog voltage measurement for Raspberry Pi-based data acquisition systems. Each device has a maximum sample rate of 100kS/s for taking single point or waveform voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi - providing up to 64 channels of data and a maximum throughput of 320 kS/s. The MCC 118 features 12-bit resolution and 8 SE analog inputs with a +/-10V input range. MCC 128 features 16-bit resolution and 8 SE/ 4 DIFF analog inputs with the following input ranges (+/-10 V, +/-5 V, +/-2 V, +/-1 V).