5907

Adafruit
485-5907
5907

製造商:

說明:
樹莓派 Hat/附加板 Adafruit Terminal PiCowbell for Pico with Pre-Soldered Sockets - Reset Button & STEMMA QT

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13
可立即送貨
在途量:
10
預期27/4/2026
10
預期25/5/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$102.75 HK$102.75

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 樹莓派 Hat/附加板
RoHS:  
Add-On Boards
I2C
52.1 mm x 43.1 mm x 10.6 mm
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: HK
封裝: Bulk
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

5907 Terminal PiCowbell

Adafruit 5907 Terminal PiCowbell can enhance Raspberry Pi Pico or Pico W projects with easy hardware connections and practical prototyping. The Adafruit 5907 Terminal PiCowbell features four 10-pin, 2.54" pitch screw terminal blocks that accommodate 18AWG to 26AWG solid or stranded wires, providing secure, accessible connections to each GPIO pin. Every pin is mapped 1-to-1, with ample ground connections for straightforward wiring. Pre-soldered socket headers make it a plug-and-play addition, ideal for quick setup without the option to use alternative headers.