3422

Adafruit
485-3422
3422

製造商:

說明:
樹莓派 Hat/附加板 Arcade Bonnet for RPi - Mini Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期26/5/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.89 HK$122.89

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 樹莓派 Hat/附加板
RoHS:  
Arcade Bonnet
Raspberry Pi
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: HK
產品類型: Educational Kits
原廠包裝數量: 1
子類別: Computing
每件重量: 9.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Arcade Bonnet for Raspberry Pi

Adafruit Arcade Bonnet for Raspberry Pi makes small emulator projects easier to build for retro gaming on a Raspberry Pi. The Arcade Bonnet can be used to design a custom arcade console, a desktop or stand-up machine, or just a simple controller box with the help of buttons and a joystick. The Arcade Bonnet is sold as a mini-kit, with the Bonnet and headers that need to be soldered in to attach it to a Raspberry Pi. It only takes a few minutes, but a soldering iron and solder are required.