uLCD-43PT-Pi

4D Systems
971-ULCD-43PT-PI
uLCD-43PT-Pi

製造商:

說明:
樹莓派 Hat/附加板 4.3" Pk Adptr Shld for Raspberry Pi

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,314.79 HK$1,314.79
HK$1,091.21 HK$10,912.10

相似產品

4D Systems gen4-uLCD-43DT-PI
4D Systems
樹莓派 Hat/附加板 4.3" gen4 LCD pack for Raspberry Pi with gen4-uLCD-43DT, 4D Serial Pi Adaptor + Cable

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 樹莓派 Hat/附加板
RoHS:  
TFT-LCD Displays
Resistive
4-Wire, I2C
Raspberry Pi
5 V
- 20 C
+ 70 C
119.8 mm x 67.3 mm x 15.2 mm
品牌: 4D Systems
封裝: Bulk
產品類型: Display Modules
系列: microLCD
原廠包裝數量: 1
子類別: Computing
每件重量: 112 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.