gen4-4DPi-43CT-CLB

4D Systems
971-GEN4-4DPI43CTCLB
gen4-4DPi-43CT-CLB

製造商:

說明:
樹莓派 Hat/附加板 4.3", 480x272 pixel, gen4 Primary Display with Capacitive Touch for the Raspberry Pi

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.99 HK$574.99

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 樹莓派 Hat/附加板
RoHS:  
TFT-LCD Displays
Capacitive
I2C, SPI
Raspberry Pi
3.3 V, 5 V
- 20 C
+ 70 C
127.6 mm x 69.3 mm x 6.8 mm
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
濕度敏感: Yes
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Computing
每件重量: 215.460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471601050
TARIC:
8471607000
ECCN:
EAR99

gen4-4DPi Series Displays

4D Systems gen4-4DPi Series Displays are the primary displays for the Raspberry Pi. These TFT screen displays are integrated with a 4-wire Resistive Touch Panel (T) or Capacitive Touch Panel (CT) with Cover Lens Bezel (CLB). This arrangement enables gen4-4DPi family displays to function with the Raspberry Pi without needing a mouse. The gen4-4DPi Series Displays do not require any external power supply and are directly powered by the Raspberry Pi board. These displays support Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi Zero, and Pi Zero W for many applications.