114070161

Seeed Studio
713-114070161
114070161

製造商:

說明:
樹莓派配件 Aluminum Alloy CNC Heat Sink with Fan for Raspberry Pi CM4 Module

庫存量: 26

庫存:
26
可立即送貨
在途量:
67
預期9/4/2026
54
預期10/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.70 HK$106.70

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 樹莓派配件
Fan Sinks
Active Cooler
品牌: Seeed Studio
產品類型: Heat Sinks
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Aluminum Alloy CNC Heat Sinks

Seeed Studio Aluminum Alloy CNC Heat Sinks are suitable to use with the Raspberry Pi Compute Module 4. The heat sinks provide heat dissipation through passive cooling while protecting the compute module. They also provide faster cooling through active cooling using a PWM fan. The speed of the fan is controlled using a Python script provided. It's easy to install and provides a good contact surface between the onboard components and the heat sink with the use of the included thermal pads.