2202995

Phoenix Contact
651-2202995
2202995

製造商:

說明:
樹莓派配件 RPI-BC EXT-PCB HBUS SET Raspberry Pi

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.85 HK$143.85

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 樹莓派配件
RoHS:  
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Terminal Block Tools & Accessories
系列: RPI-BC
原廠包裝數量: 1
子類別: Computing
每件重量: 14.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Raspberry-Pi DIN Rail Housings

Phoenix Contact Raspberry-Pi DIN Rail Housings are designed to accommodate Raspberry Pi computers along with other PCBs in order to integrate further components and circuits. These Phoenix Contact devices offer tool-free mounting with plenty of space for additional circuits on a matrix or additional boards. The GPIO strips of these kits can be used with PTSM series connection technology. Easy module-to-module connection is achieved with BUS connection via DIN rails.