IMB-ARL-Q870-R10

IEI
458-IMB-ARL-Q870-R10
IMB-ARL-Q870-R10

製造商:

說明:
工業主機板 micro-ATX motherboard supports LGA1851 Intel 15th Generation Ultra processor, DDR5, Quadruple independent displays, triple LAN, M.2, USB 3.2, SATA 6Gb/s, HD Audio and RoHS

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,407.81 HK$4,407.81
HK$4,253.69 HK$8,507.38
HK$4,166.22 HK$20,831.10
HK$4,104.41 HK$41,044.10
HK$4,044.40 HK$80,888.00
50 報價

商品屬性 屬性值 選擇屬性
IEI
產品類型: 工業主機板
RoHS:  
Intel Q87
Celeron, Core i7/i5/i3
DDR3, DDR3L
1 x VGA, 1 x DVI-D, 1 x HDMI, 1 x iDP
6 Gb/s
RAID 0/1/5/10
1 x PCIe x 16, 1 x PCIe x 4, 1 x PCIe x1,
4 x USB 2.0, 2 x USB 3.2,
- 20 C
+ 60 C
品牌: IEI
核心: Celeron, Core i7/i5/i3
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 244 mm x 305 mm
存儲容量: 32 GB
SATA 連接埠數目: 6 x SATA, 1 x mSATA
工作電源電壓: 3.3 V, 5 V, 12 V
產品: Industrial Motherboard
產品類型: Industrial Motherboards
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DDR5-Ready Industrial Solutions

iEi Technology DDR5-Ready Industrial Solutions include a range of full-sized ATX to compact 2.5” SBCs. The versatile motherboards allow flexible system designs across various industrial scenarios. The industrial motherboards support DDR5 memory and are developed to deliver the performance, efficiency, and scalability required for AI-driven and data-intensive edge computing applications.