cMT-SVR-100

Weintek
35-CMT-SVR-100
cMT-SVR-100

製造商:

說明:
工業機箱電腦 Faceless HMI

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Weintek
產品類型: 工業機箱電腦
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
RISC
256 MB
27 mm x 130 mm x 115 mm
IP20
+ 55 C
- 20 C
19.2 VDC
28.8 VDC
品牌: Weintek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Industrial PCs
系列: cMT-SVR
原廠包裝數量: 32
子類別: Ethernet & Communication Modules
每件重量: 199.580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200040

cMT-SVR Faceless HMIs

Weintek cMT-SVR Faceless HMIs offer a unique solution, allowing the user to monitor HMI seamlessly from a phone, tablet, or PC via cMT Viewer over a Wi-Fi or LAN connection. Powered by license-free development software, EasyBuilder Pro, and with support for over 400 industrial protocols, the Faceless HMI is designed for simplicity and flexibility. These faceless HMIs come with a built-in power isolator and feature one USB host port and Gigabit Ethernet ports. The cMT-SVR HMIs offer 500VAC (1 minute) voltage resistance and operate at a temperature range of -10°C to 55°C. These faceless HMIs are IP20 rated and are available with a PCB coating. Features like PCB coating and power isolation ensure reliable operation in harsh industrial environments. The cMT-SVR models are compatible with EasyBuilder Pro and support options like EasyAccess 2.0 and Weincloud dashboard. These cMT-SVR models are ideal for modern industrial automation and the Industrial Internet of Things (IIoT).