AMOS-3007-1Q15A0

VIA
986-AMOS-3700-1Q15A0
AMOS-3007-1Q15A0

製造商:

說明:
工業機箱電腦 AMOS-3007 system with 1.5GHz Intel Atom Quad Core CPU including TPM & I/O

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,148.56 HK$6,148.56

商品屬性 屬性值 選擇屬性
VIA Technologies
產品類型: 工業機箱電腦
RoHS:  
Atom Quad Core
1.5 GHz
32 GB
DDR4
1.5 GHz
170 mm x 126 mm x 48.5 mm
2 x HDMI
M.2
Wall / VESA Moutn
2 x USB 2.0, 2 x USB 3.0
2 Port
2 x RS-232/422/485
+ 95 C
0 C
9 V
36 V
Linux, Windows 10/11
Aluminum
品牌: VIA
組裝國家: Not Available
擴散國: Not Available
原產國: TW
擴展槽: M.2
處理器品牌: Intel
產品類型: Industrial PCs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

AMOS-3007 Industrial Box PC

VIA Technologies AMOS-3007 Industrial Box PC is a compact, ruggedized form factor device with a fanless 1.5GHz Intel® Atom® quad-core processor. This embedded system provides a versatile and ultra-reliable solution for demanding outdoor and indoor environments. The AMOS-3007 features flexible configurations for a diverse array of industrial equipment monitoring, data visualization, process automation, and building management use applications. This device also features dual HDMI display support. The AMOS-3007 box PC operates at a 9V to 36V DC power supply range and -20°C to 70°C temperature range. This industrial box PC is ideal for industrial automation, smart surveillance, healthcare, smart retail, and transportation applications.

AMOS-3006 Embedded System

VIA Technologies AMOS-3006 Embedded System is a fanless high-performance system that provides a reliable and flexible solution for indoor, outdoor, and in-vehicle operational environments. This system features a ruggedized ultra-compact design with multiple wall/DIN rail/VESA mounting options. The ruggedized system offers myriad connectivity and peripheral integration options in a small form factor. The AMOS-3006 system has a 1.2GHz VIA Eden® X4 quad-core processor and offers up to 8GB of system memory. This system operates at 9V to 30V input voltage range and -20°C to 60°C temperature range. The VIA Technologies AMOS-3006 system supports dual 4G SIM cards, dual Wi-Fi®, two CAN bus ports, two lockable 2.0 USB ports, and two LAN controllers.