110061381

Seeed Studio
713-110061381
110061381

製造商:

說明:
工業機箱電腦 reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,128.01 HK$6,128.01

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 工業機箱電腦
RoHS:  
LPDDR4
130 mm x 120 mm x 50 mm
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
處理器品牌: NVIDIA
產品類型: Industrial PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Test/Quality Data

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

reComputer Jetson J20xx Xavier NX開發套件

Seeed Studio reComputer Jetson J20xx Xavier NX開發套件是種袖珍型邊緣電腦,採用NVIDIA先進的AI內建系統Jetson Xavier NX及Seeed參考承載板建造。Jetson J2011或J2012具有豐富的擴展模組、工業周邊設備和熱管理功能。Jetson J2011或J2012與Jetson Xavier NX開發人員套件參考承載板具有幾乎相同的設計,包括豐富的IO:一個千兆乙太網連接埠、4個USB 3.0 Type-A連接埠、一個HDMI連接埠及一個DP連接埠。’

NVIDIA® Jetson Xavier™ NX Module

Seeed Studio NVIDIA® Jetson Xavier™ NX Module features supercomputer performance in a compact system-on-module (SOM). It's smaller than a credit card and features cloud-native support. The module accelerates the NVIDIA software stack with more than 10X the performance of its widely adopted predecessor, Jetson TX2. This power-efficiency enables accurate, multi-modal AI inference in a small form factor. It opens the door for innovative edge devices in manufacturing, logistics, retail, service, agriculture, smart city, healthcare, life sciences, and more.

reComputer J2021-Edge AI Device

Seeed Studio reComputer J2021-Edge AI Device is built with the Jetson Xavier NX 8GB module that delivers up to 21 TOPs AI performance. It has a rich set of IOs, including USB 3.1 Gen 2 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin, and more. The device has an aluminum case, cooling fan, and pre-installed JetPack System. It can be used as an NVIDIA Jetson Xavier NX Dev Kit alternative, ready for AI application development and deployment.